

SMCG18A-HRA | |
|---|---|
DigiKey Part Number | F9984TR-ND - Tape & Reel (TR) F9984CT-ND - Cut Tape (CT) F9984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG18A-HRA |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 10 | 13,36700 € | 133,67 € |
| 100 | 11,36730 € | 1 136,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,71625 € | 16 074,38 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,63600 € |

