
SMBJ58CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ58CA-ETR-ND - Tape & Reel (TR) 18-SMBJ58CA-ECT-ND - Cut Tape (CT) 18-SMBJ58CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA-E |
Description | TVS SURF MT DO214AA - SMBJ58CA C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 6.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18620 € | 18,62 € |
| 500 | 0,13992 € | 69,96 € |
| 1 000 | 0,12497 € | 124,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08827 € | 264,81 € |
| 6 000 | 0,08028 € | 481,68 € |
| 9 000 | 0,07620 € | 685,80 € |
| 15 000 | 0,07162 € | 1 074,30 € |
| 21 000 | 0,06891 € | 1 447,11 € |
| 30 000 | 0,06799 € | 2 039,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

