SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ220A

DigiKey Part Number
SMBJ220ALFTR-ND - Tape & Reel (TR)
SMBJ220ALFCT-ND - Cut Tape (CT)
SMBJ220ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ220A
Description
TVS DIODE 220VWM 356VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ220A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15900 €1,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15384 €461,52 €
6 0000,13138 €788,28 €
9 0000,12533 €1 127,97 €
15 0000,12277 €1 841,55 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €