SMBJ170C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5 474
Unit Price: 0,45000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6 078
Unit Price: 0,40000 €
Datasheet

Direct


Semtech Corporation
In Stock: 2 960
Unit Price: 0,96000 €
Datasheet

Direct


Bourns Inc.
In Stock: 12 095
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6 569
Unit Price: 0,18000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 934
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,12823 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
288.75V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ170C

DigiKey Part Number
SMBJ170C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ170C
Description
TVS DIODE 170VWM DO214AA
Customer Reference
Detailed Description
288.75V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ170C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
179.1V
Voltage - Clamping (Max) @ Ipp
288.75V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable