
SMA6L43A | |
---|---|
DigiKey Part Number | 18-SMA6L43ATR-ND - Tape & Reel (TR) 18-SMA6L43ACT-ND - Cut Tape (CT) 18-SMA6L43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L43A |
Description | TVS DIODE 43VWM 69.4VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L43A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,26200 € | 2,62 € |
100 | 0,18250 € | 18,25 € |
500 | 0,14628 € | 73,14 € |
1 000 | 0,12021 € | 120,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,09499 € | 284,97 € |
6 000 | 0,09163 € | 549,78 € |
9 000 | 0,08491 € | 764,19 € |
15 000 | 0,08448 € | 1 267,20 € |
21 000 | 0,06434 € | 1 351,14 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,43200 € |