
SLD8S15A | |
---|---|
DigiKey Part Number | F8149TR-ND - Tape & Reel (TR) F8149CT-ND - Cut Tape (CT) F8149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S15A |
Description | TVS DIODE 15VWM 24.4VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 286A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 286A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,13000 € | 2,13 € |
10 | 1,89600 € | 18,96 € |
100 | 1,60360 € | 160,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,41228 € | 706,14 € |
1 000 | 1,17948 € | 1 179,48 € |
Unit Price without VAT: | 2,13000 € |
---|---|
Unit Price with VAT: | 2,55600 € |