58.1V Clamp 79A Ipp Tvs Diode Surface Mount SMTO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD6S36A

DigiKey Part Number
18-SLD6S36ATR-ND - Tape & Reel (TR)
18-SLD6S36ACT-ND - Cut Tape (CT)
18-SLD6S36ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLD6S36A
Description
TVS DIODE 36VWM 58.1VC SMTO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 79A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
79A
Power - Peak Pulse
1800W (1.8kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
101,88800 €18,88 €
1001,32300 €132,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,30884 €654,42 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,45600 €