
SLD5S22A | |
|---|---|
DigiKey Part Number | 18-SLD5S22ATR-ND - Tape & Reel (TR) 18-SLD5S22ACT-ND - Cut Tape (CT) 18-SLD5S22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD5S22A |
Description | TVS DIODE 22VWM 35.5VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 101A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 101A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,04300 € | 20,43 € |
| 100 | 1,42760 € | 142,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04836 € | 524,18 € |
| 1 000 | 1,02196 € | 1 021,96 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,74400 € |


