
SLD5S17A | |
|---|---|
DigiKey Part Number | 18-SLD5S17ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLD5S17A |
Description | TVS DIODE 17VWM 27.6VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 130A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 130A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30766 € | 653,83 € |
| 1 000 | 1,19105 € | 1 191,05 € |
| 1 500 | 1,18689 € | 1 780,34 € |
| 2 500 | 1,18272 € | 2 956,80 € |
| Unit Price without VAT: | 1,30766 € |
|---|---|
| Unit Price with VAT: | 1,56919 € |


