Gas Discharge Tube 700 V 20000A (20kA) 3 Pole Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 700 V 20000A (20kA) 3 Pole Holder
Building Automation – Protect/Sense/Control

SL1026-700

DigiKey Part Number
F4375-ND
Manufacturer
Manufacturer Product Number
SL1026-700
Description
GDT 700V 20KA 3 POLE HOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 700 V 20000A (20kA) 3 Pole Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
700 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Holder
Package / Case
Cartridge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
140,85000 €40,85 €
533,89200 €169,46 €
1031,26200 €312,62 €
5025,88300 €1 294,15 €
10023,84280 €2 384,28 €
30023,25803 €6 977,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,85000 €
Unit Price with VAT:49,02000 €