



SL1011A230C | |
|---|---|
DigiKey Part Number | SL1011A230C-ND |
Manufacturer | |
Manufacturer Product Number | SL1011A230C |
Description | GDT 230V 5KA 2 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,21288 € | 1 212,88 € |
| Unit Price without VAT: | 1,21288 € |
|---|---|
| Unit Price with VAT: | 1,45546 € |

