Gas Discharge Tube 75 V 5000A (5kA) 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 75 V 5000A (5kA) 2 Pole User Defined
SLxxxxAxxxC
Building Automation – Protect/Sense/Control

SL1011A075C

DigiKey Part Number
SL1011A075C-ND
Manufacturer
Manufacturer Product Number
SL1011A075C
Description
GDT 75V 5KA 2 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 5000A (5kA) 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.