


SL1003A350C | |
|---|---|
DigiKey Part Number | SL1003A350C-ND |
Manufacturer | |
Manufacturer Product Number | SL1003A350C |
Description | GDT 350V 10KA 3 POLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 5 | 3,56000 € | 17,80 € |
| 10 | 3,28500 € | 32,85 € |
| 50 | 2,72460 € | 136,23 € |
| 100 | 2,51300 € | 251,30 € |
| 250 | 2,25680 € | 564,20 € |
| 500 | 2,07942 € | 1 039,71 € |
| 2 500 | 1,95335 € | 4 883,38 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |

