
AQHV36-01LTG-C | |
|---|---|
DigiKey Part Number | 18-AQHV36-01LTG-CTR-ND - Tape & Reel (TR) 18-AQHV36-01LTG-CCT-ND - Cut Tape (CT) 18-AQHV36-01LTG-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV36-01LTG-C |
Description | TVS DIODE 36VWM 72VC SOD523 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 72V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 72V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 11.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,12260 € | 12,26 € |
| 500 | 0,11916 € | 59,58 € |
| 1 000 | 0,10545 € | 105,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09578 € | 478,90 € |
| 10 000 | 0,08234 € | 823,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


