
SP3423-02UTG | |
|---|---|
DigiKey Part Number | 18-SP3423-02UTGTR-ND - Tape & Reel (TR) 18-SP3423-02UTGCT-ND - Cut Tape (CT) 18-SP3423-02UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3423-02UTG |
Description | TVS DIODE 5VWM 15VC 6UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.2pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,21000 € | 21,00 € |
| 500 | 0,20224 € | 101,12 € |
| 1 000 | 0,19708 € | 197,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17374 € | 521,22 € |
| 6 000 | 0,16446 € | 986,76 € |
| 9 000 | 0,14684 € | 1 321,56 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |











