SG500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 12 004
Unit Price: 1,12000 €
Datasheet
1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 Series

SG500

DigiKey Part Number
18-SG500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG500
Description
GDT 500V 1KA 2 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 500 V 1000A (1kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - DC Spark Over (Nom)
500 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes