0402/3DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402/3DFN

SESD0402Q2UG-0030-088

DigiKey Part Number
SESD0402Q2UG-0030-088TR-ND - Tape & Reel (TR)
SESD0402Q2UG-0030-088CT-ND - Cut Tape (CT)
SESD0402Q2UG-0030-088DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SESD0402Q2UG-0030-088
Description
TVS DIODE 7VWM 13VC 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13V (Typ) Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
8.8V (Typ)
Voltage - Clamping (Max) @ Ipp
13V (Typ)
Current - Peak Pulse (10/1000µs)
2.2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.3pF @ 3GHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54400 €5,44 €
1000,35660 €35,66 €
5000,27618 €138,09 €
1 0000,25026 €250,26 €
2 0000,22847 €456,94 €
5 0000,20487 €1 024,35 €
10 0000,20266 €2 026,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,20266 €10 133,00 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,04400 €