96.8V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA60A

DigiKey Part Number
18-SA60ATR-ND - Tape & Reel (TR)
18-SA60ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA60A
Description
TVS DIODE 60VWM 96.8VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
96.8V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA60A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40600 €4,06 €
1000,26130 €26,13 €
5000,19860 €99,30 €
1 0000,17837 €178,37 €
2 0000,16133 €322,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,12250 €490,00 €
8 0000,11244 €899,52 €
12 0000,10732 €1 287,84 €
20 0000,10618 €2 123,60 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €