64.5V Clamp 7.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA40CA

DigiKey Part Number
SA40CATR-ND - Tape & Reel (TR)
SA40CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA40CA
Description
TVS DIODE 40VWM 64.5VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64.5V Clamp 7.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA40CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
7.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,27700 €2,77 €
1000,21520 €21,52 €
5000,17900 €89,50 €
1 0000,14888 €148,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13319 €532,76 €
8 0000,13157 €1 052,56 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €