SCR 600 V 2 A Sensitive Gate Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6002TSRP

DigiKey Part Number
S6002TSRPTR-ND - Tape & Reel (TR)
S6002TSRPCT-ND - Cut Tape (CT)
S6002TSRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6002TSRP
Description
SCR 600V 2A SOT-223
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
SCR 600 V 2 A Sensitive Gate Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.5 V
Current - On State (It (AV)) (Max)
1.2 A
Current - On State (It (RMS)) (Max)
2 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
22.5A @ 50Hz, 25A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75300 €7,53 €
1000,49790 €49,79 €
5000,38848 €194,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,30280 €302,80 €
2 0000,27741 €554,82 €
3 0000,26446 €793,38 €
5 0000,25624 €1 281,20 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,44000 €