Power Switch/Driver 1:1 N-Channel 600mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYC8240-2WM

DigiKey Part Number
RYC8240-2WMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RYC8240-2WM
Description
IC PWR SWITCH N-CHAN 1:1 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 600mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
N-Channel
Interface
-
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
600mA
Rds On (Typ)
95mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.