



RXEF020S-2 | |
|---|---|
DigiKey Part Number | RXEF020S-2HFTR-ND - Tape & Reel (TR) RXEF020S-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF020S-2 |
Description | PTC RESET FUSE 72V 200MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 2.2 s | |
Resistance - Initial (Ri) (Min) | 1.83 Ohms | |
Resistance - Post Trip (R1) (Max) | 4.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,29480 € | 14,74 € |
| 100 | 0,27210 € | 27,21 € |
| 250 | 0,24456 € | 61,14 € |
| 500 | 0,22558 € | 112,79 € |
| 1 000 | 0,20802 € | 208,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15668 € | 470,04 € |
| 6 000 | 0,14432 € | 865,92 € |
| 9 000 | 0,14321 € | 1 288,89 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

