RGEF250-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGEF250-2

RGEF250-2

DigiKey Part Number
RGEF250-2HFTR-ND - Tape & Reel (TR)
RGEF250-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGEF250-2
Description
PTC RESET FUSE 16V 2.5A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
4.7 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
22 mOhms
Resistance - Post Trip (R1) (Max)
53 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,58000 €0,58 €
50,48800 €2,44 €
100,44900 €4,49 €
500,37220 €18,61 €
1000,34360 €34,36 €
2500,30888 €77,22 €
5000,28490 €142,45 €
1 0000,26268 €262,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20769 €623,07 €
6 0000,19515 €1 170,90 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69600 €