Parametric Equivalent



QK016NH4RP | |
|---|---|
DigiKey Part Number | QK016NH4RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QK016NH4RP |
Description | TRIAC ALTERNISTOR 1KV 16A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1 kV 16 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 1 kV | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20266 € | 1 101,33 € |
| Unit Price without VAT: | 2,20266 € |
|---|---|
| Unit Price with VAT: | 2,64319 € |


