
Q6004LTTP | |
|---|---|
DigiKey Part Number | F9545-ND |
Manufacturer | |
Manufacturer Product Number | Q6004LTTP |
Description | TRIAC ALTRNSTR 600V 15A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless, Internally Triggered 600 V 15 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless, Internally Triggered | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 15 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,74100 € | 17,41 € |
| 100 | 1,21440 € | 121,44 € |
| 500 | 0,98914 € | 494,57 € |
| 1 000 | 0,95624 € | 956,24 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,20400 € |

