12A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXI012.TXB

DigiKey Part Number
5666-SPXI012.TXB-ND
Manufacturer
Manufacturer Product Number
SPXI012.TXB
Description
FUSE SOLAR INLINE 1500VDC 12A
Customer Reference
Detailed Description
12A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Fuse Type
Cartridge
Current Rating (Amps)
12A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30kA
Package / Case
Cartridge, Inline, Double Ended
Size / Dimension
0.406" Dia x 4.490" L (10.31mm x 114.05mm)
Melting I²t
798.0
DC Cold Resistance
0.0163 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types