PSR-27781 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 172
Unit Price: 0,95000 €
Datasheet
Image for PSR-27781 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR-27781

DigiKey Part Number
18-PSR-27781TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSR-27781
Description
FUSE BOARD MOUNT 6A 32VDC 0603
Customer Reference
Detailed Description
6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
4.0
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes