Lighting Protection LED Shunt 9V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED9SW

DigiKey Part Number
F6278TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLED9SW
Description
LIGHT PROTECT LED SHUNT 9V SMD
Customer Reference
Detailed Description
Lighting Protection LED Shunt 9V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
18 V
Voltage
9V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,24858 €621,45 €
5 0000,23138 €1 156,90 €
7 5000,22591 €1 694,33 €
Manufacturers Standard Package
Unit Price without VAT:0,24858 €
Unit Price with VAT:0,29830 €