


PLED6USW | |
|---|---|
DigiKey Part Number | F9518TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLED6USW |
Description | LIGHT PROTECT LED SHUNT 6V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
Category | Technology LED Shunt |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications LED Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case DO-214AA, SMB |
Voltage - Clamping 16 V | Supplier Device Package DO-214AA (SMB) |
Voltage 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED6US | Littelfuse Inc. | 0 | F6294TR-ND | 0,28860 € | Direct |


