
PLED6US3A | |
|---|---|
DigiKey Part Number | 18-PLED6US3ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLED6US3A |
Description | LIGHT PROTECT LED SHUNT 6V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 16 V | |
Voltage | 6V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,37845 € | 946,12 € |
| Unit Price without VAT: | 0,37845 € |
|---|---|
| Unit Price with VAT: | 0,45414 € |

