
PLED110S | |
|---|---|
DigiKey Part Number | 18-PLED110STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLED110S |
Description | LIGHT PROTECT LED SHUNT 87V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 87V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 120 V | |
Voltage | 87V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Drivers, AC/DC SMPS | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,27486 € | 687,15 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32983 € |

