PICOSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PICOSMD

PICOSMDC035S-2

DigiKey Part Number
PICOSMDC035S-2TR-ND - Tape & Reel (TR)
PICOSMDC035S-2CT-ND - Cut Tape (CT)
PICOSMDC035S-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PICOSMDC035S-2
Description
PTC RESET FUSE 6V 350MA 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
PICOSMDC035S-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
350 mA
Current - Trip (It)
750 mA
Current - Max
100 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
350 mOhms
Resistance - Post Trip (R1) (Max)
1.4 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.055" W (2.10mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.027" (0.68mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 064
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,29200 €1,46 €
100,26900 €2,69 €
500,22360 €11,18 €
1000,20630 €20,63 €
2500,18552 €46,38 €
5000,17114 €85,57 €
1 0000,15783 €157,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,12067 €482,68 €
8 0000,11141 €891,28 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €