
P6SMB22A-E | |
|---|---|
DigiKey Part Number | 18-P6SMB22A-ETR-ND - Tape & Reel (TR) 18-P6SMB22A-ECT-ND - Cut Tape (CT) 18-P6SMB22A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB22A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13140 € | 65,70 € |
| 1 000 | 0,11723 € | 117,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08266 € | 247,98 € |
| 6 000 | 0,07509 € | 450,54 € |
| 9 000 | 0,07123 € | 641,07 € |
| 15 000 | 0,06688 € | 1 003,20 € |
| 21 000 | 0,06431 € | 1 350,51 € |
| 30 000 | 0,06268 € | 1 880,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

