
P6KE170CA | |
|---|---|
DigiKey Part Number | 18-P6KE170CATR-ND - Tape & Reel (TR) 18-P6KE170CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE170CA |
Description | TVS DIODE 145VWM 234VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE170CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,24970 € | 24,97 € |
| 500 | 0,18956 € | 94,78 € |
| 1 000 | 0,17015 € | 170,15 € |
| 2 000 | 0,15380 € | 307,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11671 € | 466,84 € |
| 8 000 | 0,10706 € | 856,48 € |
| 12 000 | 0,10215 € | 1 225,80 € |
| 20 000 | 0,10039 € | 2 007,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

