
P4KE51CA | |
|---|---|
DigiKey Part Number | 18-P4KE51CATR-ND - Tape & Reel (TR) 18-P4KE51CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE51CA |
Description | TVS DIODE 43.6VWM 70.1V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE51CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22340 € | 22,34 € |
| 500 | 0,16936 € | 84,68 € |
| 1 000 | 0,15191 € | 151,91 € |
| 2 000 | 0,13721 € | 274,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10916 € | 545,80 € |
| 10 000 | 0,10030 € | 1 003,00 € |
| 15 000 | 0,09578 € | 1 436,70 € |
| 25 000 | 0,09570 € | 2 392,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

