
P4KE43A | |
|---|---|
DigiKey Part Number | 18-P4KE43ATR-ND - Tape & Reel (TR) 18-P4KE43ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE43A |
Description | TVS DIODE 36.8VWM 59.3V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE43A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,22210 € | 22,21 € |
| 500 | 0,16788 € | 83,94 € |
| 1 000 | 0,15037 € | 150,37 € |
| 2 000 | 0,13564 € | 271,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09973 € | 498,65 € |
| 10 000 | 0,09150 € | 915,00 € |
| 15 000 | 0,08731 € | 1 309,65 € |
| 25 000 | 0,08595 € | 2 148,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

