P4KE27C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 542
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 255
Unit Price: 0,67000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05887 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05887 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10296 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06238 €
Datasheet
39.38V Clamp 10.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE27C

DigiKey Part Number
P4KE27C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE27C
Description
TVS DIODE 23.1VWM DO204AL
Customer Reference
Detailed Description
39.38V Clamp 10.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE27C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
24.35V
Voltage - Clamping (Max) @ Ipp
39.38V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable