


P3800FNLYP | |
|---|---|
DigiKey Part Number | P3800FNLYP-ND |
Manufacturer | |
Manufacturer Product Number | P3800FNLYP |
Description | THYRISTOR 350V 3KA TO-262M-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350V Off-State 3 kA Ipp TVS Thyristor TO-262M-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Breakover | 430V | |
Voltage - Off State | 350V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 3 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-262M-2 | |
Supplier Device Package | TO-262M Isolated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,38860 € | 677,72 € |
| Unit Price without VAT: | 3,38860 € |
|---|---|
| Unit Price with VAT: | 4,06632 € |

