1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1300S3NLRP-A

DigiKey Part Number
18-P1300S3NLRP-ATR-ND - Tape & Reel (TR)
18-P1300S3NLRP-ACT-ND - Cut Tape (CT)
18-P1300S3NLRP-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1300S3NLRP-A
Description
THYRISTOR 120V 3KA DO-214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120V Off-State 3 kA Ipp TVS Thyristor DO-214AB, SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
160V
Voltage - Off State
120V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
3 kA
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
450pF (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 €4,37 €
102,90000 €29,00 €
1002,06900 €206,90 €
5001,96866 €984,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,60838 €4 825,14 €
Manufacturers Standard Package
Unit Price without VAT:4,37000 €
Unit Price with VAT:5,24400 €