
P3100MEL | |
|---|---|
DigiKey Part Number | 18-P3100MELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3100MEL |
Description | THYRISTOR 275V 5KA TO-218-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 5 kA Ipp TVS Thyristor TO-218-3, TO-218AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 5 kA | |
Current - Peak Pulse (10/1000µs) | 1.1 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 300pF, 550pF | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3, TO-218AC | |
Supplier Device Package | TO-218AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,49716 € | 1 374,29 € |
| Unit Price without VAT: | 5,49716 € |
|---|---|
| Unit Price with VAT: | 6,59659 € |

