280V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3002SBLRP

DigiKey Part Number
P3002SBLRPTR-ND - Tape & Reel (TR)
P3002SBLRPCT-ND - Cut Tape (CT)
P3002SBLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3002SBLRP
Description
THYRISTOR 280V 250A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
280V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
250 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
80 A
Series
Current - Hold (Ih)
120 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Elements
2
Part Status
Active
Capacitance
25pF
Voltage - Breakover
360V
Mounting Type
Surface Mount
Voltage - Off State
280V
Package / Case
DO-214AA, SMB
Voltage - On State
8 V
Supplier Device Package
DO-214AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,91300 €9,13 €
1000,61460 €61,46 €
5000,48670 €243,35 €
1 0000,44556 €445,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,40827 €1 020,68 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,72800 €