
P2300SBLRP | |
|---|---|
DigiKey Part Number | P2300SBLRPTR-ND - Tape & Reel (TR) P2300SBLRPCT-ND - Cut Tape (CT) P2300SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2300SBLRP |
Description | THYRISTOR 190V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 260V | |
Voltage - Off State | 190V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,90800 € | 9,08 € |
| 100 | 0,60620 € | 60,62 € |
| 500 | 0,47678 € | 238,39 € |
| 1 000 | 0,43512 € | 435,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,33432 € | 835,80 € |
| 5 000 | 0,32976 € | 1 648,80 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |

