


P0721CB2LRP | |
|---|---|
DigiKey Part Number | 18-P0721CB2LRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0721CB2LRP |
Description | THYRISTOR 65V 250A DO-214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 88V | |
Voltage - Off State | 65V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 35pF, 70pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO214AA Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67340 € | 6 734,00 € |
| Unit Price without VAT: | 0,67340 € |
|---|---|
| Unit Price with VAT: | 0,80808 € |

