P4500SCLHLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0720SBLRP

DigiKey Part Number
P0720SBLRPTR-ND - Tape & Reel (TR)
P0720SBLRPCT-ND - Cut Tape (CT)
P0720SBLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0720SBLRP
Description
THYRISTOR 65V 250A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
65V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
P0720SBLRP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
88V
Voltage - Off State
65V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
75pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,88700 €8,87 €
1000,59630 €59,63 €
5000,47142 €235,71 €
1 0000,43125 €431,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,39125 €978,12 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,68000 €