
MLRR-4-22-28 | |
|---|---|
DigiKey Part Number | HE541-ND |
Manufacturer | |
Manufacturer Product Number | MLRR-4-22-28 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 22 ~ 28AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 22 ~ 28AT | |
Release Range | - | |
Current - Switching | 700mA (AC), 1A (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.105" Dia x 0.600" L (2.66mm x 15.24mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.4 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01900 € | 10,19 € |
| 25 | 0,94680 € | 23,67 € |
| 100 | 0,84340 € | 84,34 € |
| 250 | 0,78172 € | 195,43 € |
| 500 | 0,73916 € | 369,58 € |
| 1 000 | 0,70039 € | 700,39 € |
| 3 000 | 0,64679 € | 1 940,37 € |
| 5 000 | 0,62678 € | 3 133,90 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

