MKP9V160RLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7 100
Unit Price: 1,70000 €
Datasheet
Diac/Sidac Thyristor 150 ~ 170V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP9V160RLG

DigiKey Part Number
MKP9V160RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKP9V160RLG
Description
DIAC/SIDAC 150-170V 900MA AXIAL
Customer Reference
Detailed Description
Diac/Sidac Thyristor 150 ~ 170V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Cut Tape (CT)
Part Status
Obsolete
Voltage - Breakover
150 ~ 170V
Current - Breakover
200 µA
Current - Hold (Ih) (Max)
100 mA
Current - Peak Output
900 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes