



MICROSMD190LR-2 | |
|---|---|
DigiKey Part Number | MICROSMD190LR-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICROSMD190LR-2 |
Description | PTC RESET FUSE 6V 1.9A 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.9 A Ih Surface Mount 1210 (3225 Metric), Concave |
EDA/CAD Models | MICROSMD190LR-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.9 A | |
Current - Trip (It) | 4.9 A | |
Current - Max | 50 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 6 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42870 € | 42,87 € |
| Unit Price without VAT: | 0,42870 € |
|---|---|
| Unit Price with VAT: | 0,51444 € |

