Image for MHP-TAM15-9-90N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHP-TAM15-9-90N

DigiKey Part Number
18-MHP-TAM15-9-90N-ND
Manufacturer
Manufacturer Product Number
MHP-TAM15-9-90N
Description
MHP-TAM15-9-90N
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 12 A 90°C (194°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Breaker
Rated Functioning Temperature
90°C (194°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
9.0
Current Rating (Amps)
12 A
Approval Agency
cUL, UL
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20 0000,70586 €14 117,20 €
Unit Price without VAT:0,70586 €
Unit Price with VAT:0,84703 €