


MHP-TAC15-12-82 | |
|---|---|
DigiKey Part Number | F11691-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC15-12-82 |
Description | THERMOSTAT 82DEG C SPST-NC STRAP |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 82°C (180°F) |
Manufacturer Littelfuse Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 12.0 |
Packaging Bulk | Current Rating (Amps) 25 A |
Part Status Not For New Designs | Package / Case Nonstandard |
Type Breaker |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHP-TAC15-12-82N | Littelfuse Inc. | 0 | 18-MHP-TAC15-12-82N-ND | 0,85415 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,27200 € | 6,36 € |
| 10 | 1,17300 € | 11,73 € |
| 50 | 0,97300 € | 48,65 € |
| 100 | 0,89760 € | 89,76 € |
| 250 | 0,80652 € | 201,63 € |
| 500 | 0,74356 € | 371,78 € |
| 1 000 | 0,68521 € | 685,21 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |

