MGP500 | |
---|---|
DigiKey Part Number | MGP500-ND |
Manufacturer | |
Manufacturer Product Number | MGP500 |
Description | PTC RESET FUSE 6V 5A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih User Defined Strap |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 9.2 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 2.5 mOhms | |
Resistance - Post Trip (R1) (Max) | 13 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.591" L x 0.122" W (15.00mm x 3.11mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | TUV, UL |